MS27468T11F35S

Heilind Number:AAOMS27468T11F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F35S
SKU:AAOMS27468T11F35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert for secure connectivity. With an operating temperature range from -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to diverse installation needs. Utilizing M39029 rear release crimp contacts, they ensure easy and efficient assembly. Compliant with military specification MIL-DTL-38999 I, these connectors are ideal for applications requiring durability and environmental sealing.