MS27468T11F4PB

Heilind Number:AAOMS27468T11F4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F4PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F4PB
SKU:AAOMS27468T11F4PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. The harsh environment connector family includes front and rear wall mount as well as jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. These connectors come in high-strength aluminum shells with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also offered. Designed for reliability, they are suitable for applications requiring I service rating and feature conductive pin contacts with a mating life of 500 cycles. The connectors are ideal for demanding environments where durability and performance are essential.