MS27468T11F4PC

Heilind Number:AAOMS27468T11F4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F4PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F4PC
SKU:AAOMS27468T11F4PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for extreme environments, with up to 128 contacts housed in a secure insert. These connectors are fully sealed for environmental protection and can operate in temperatures ranging from -65°C to 200°C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer flexibility in installation. Featuring durable aluminum shells with a choice of plating options, including cadmium-free finishes, they ensure reliable performance in demanding applications. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. With a mating type of bayonet and a contact gender of male, they are suitable for a wide range of military and industrial uses. Compliant with MIL-DTL-38999 I specifications, these connectors are the ideal choice for rugged environments.