MS27468T11F4PD

Heilind Number:AAOMS27468T11F4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F4PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F4PD
SKU:AAOMS27468T11F4PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free options. Featuring bayonet coupling and jam nut mounting, they ensure secure connections. Built to MIL-DTL-38999 I military specification standards, these circular receptacles guarantee reliability in demanding conditions.