MS27468T11F4S

Heilind Number:AAOMS27468T11F4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F4S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F4S
SKU:AAOMS27468T11F4S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and versatility. Suitable for military and industrial applications, they provide reliable connectivity in demanding environments.