MS27468T11F5P

Heilind Number:AAOMS27468T11F5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F5P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F5P
SKU:AAOMS27468T11F5P

Detailed Description

MIL-DTL-38999 Series I connectors boast a high-performance design with up to 128 contacts housed in a rugged insert, ensuring robust connectivity in harsh environments. These connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, are prized for their versatility and reliability. With an impressive operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. The connectors utilize M39029 rear release crimp contacts in various sizes, including 22D, 22M, 22, 20, 16, and 8, catering to diverse connectivity needs. Crafted from high-strength aluminum shells and available in multiple plating options such as cadmium and nickel, these connectors offer enhanced durability. Their RoHS compliant finishes provide added assurance of environmental responsibility. Ideal for military and industrial use, the MIL-DTL-38999 Series I connectors excel in performance, making them a preferred choice for demanding applications.