MS27468T11F5PB

Heilind Number:AAOMS27468T11F5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F5PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F5PB
SKU:AAOMS27468T11F5PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors, available in various mounting options including front wall, rear wall, and jam nut receptacles, offer RFI grounding plugs for added functionality. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offered in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they cater to diverse application requirements. Additionally, these connectors comply with RoHS regulations for environmentally friendly finishes.