MS27468T11F5PD

Heilind Number:AAOMS27468T11F5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F5PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F5PD
SKU:AAOMS27468T11F5PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts sealed for protection. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in aluminum shells with plating options including cadmium and nickel. The connectors, compliant with RoHS regulations, are ideal for military and aerospace applications requiring durability and high performance.