MS27468T11F5S

Heilind Number:AAOMS27468T11F5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F5S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F5S
SKU:AAOMS27468T11F5S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they ensure secure connections. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable performance. Made of high-strength aluminum, they come in different plating options such as cadmium and nickel. RoHS compliant finishes are also offered, catering to diverse industrial needs. Perfect for military and aerospace applications, these connectors guarantee durability and conductivity, with a female contact gender and socket contact style. With a service rating of I, they are ideal for demanding environments requiring environmental resistance.