| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F5SB L/C |
| SKU: | AAOMS27468T11F5SB L/C |
MS27468T11F5SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer high-density connectivity with up to 128 contacts in an insert, suitable for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are versatile and durable. With nine shell sizes and 52 insert arrangements available, they accommodate various application needs. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure reliable performance in demanding conditions. Please note that this assembly does not ship with contacts.