| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F5SC L/C |
| SKU: | AAOMS27468T11F5SC L/C |
MS27468T11F5SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring the MS27468T11F5SCLC model, are designed for rugged environments, offering reliable electrical connections in temperatures ranging from -65 °C to 200 °C. With a jam nut mounting setup, these connectors provide secure attachment options. Made of high-strength aluminum and coated with electroless nickel for added durability, they ensure long-lasting performance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for military, aerospace, and industrial applications, these connectors meet stringent reliability standards for critical operations.