| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F5SD L/C |
| SKU: | AAOMS27468T11F5SD L/C |
MS27468T11F5SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector, SKU MS27468T11F5SD L/C, is a rugged and reliable solution for harsh environmental conditions. With up to 128 contacts in an insert, this connector ensures secure and efficient connectivity. Featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, it offers versatile installation options. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, it guarantees durability and corrosion resistance. Operating in temperatures ranging from -65°C to 200°C, it is suitable for a wide range of applications. Please note that this assembly does not ship with contacts.