| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F5S L/C |
| SKU: | AAOMS27468T11F5S L/C |
MS27468T11F5S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector, MS27468T11F5S L/C, is a rugged and reliable solution for demanding environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount as well as jam nut receptacles, this connector family ensures versatile connectivity. Constructed with high strength aluminum shells and available in multiple plating options, including electroless nickel, it meets stringent military specification standards. Please note that this assembly does not ship with contacts.