MS27468T11F98PC

Heilind Number:AAOMS27468T11F98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F98PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F98PC
SKU:AAOMS27468T11F98PC

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in a sealed insert with an operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount as well as jam nut receptacles, they offer RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military and industrial applications, these connectors ensure reliable performance in demanding conditions.