MS27468T11F98PD

Heilind Number:AAOMS27468T11F98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F98PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F98PD
SKU:AAOMS27468T11F98PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, these connectors offer RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax. Constructed with high strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Perfect for military and industrial applications, these connectors provide reliable performance with a service life of 500 cycles, meeting stringent standards for conductivity and environmental protection.