MS27468T11F98S

Heilind Number:AAOMS27468T11F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F98S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F98S
SKU:AAOMS27468T11F98S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. They come in high strength aluminum shells with various plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable connections. RoHS compliant and built to MIL-DTL-38999 I military specifications, these connectors are ideal for industries requiring durability and performance.