MS27468T11F98SB

Heilind Number:AAOMS27468T11F98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F98SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F98SB
SKU:AAOMS27468T11F98SB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are built to withstand extreme conditions. Available in various shell sizes and insert arrangements, they boast M39029 rear release crimp contacts for secure connections. The connectors come in durable aluminum shells with options for plating, including cadmium-free finishes for RoHS compliance. Offering versatility with front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure reliable performance in military and industrial applications.