| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F99PB L/C |
| SKU: | AAOMS27468T11F99PB L/C |
MS27468T11F99PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors feature rugged construction for reliable performance in harsh environments. With up to 128 contacts in an insert, they offer versatile connectivity options. Operating between -65°C and 200°C, these connectors are environmentally sealed for optimal protection. Available in various shell sizes and insert arrangements, they utilize rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, they ensure durability in demanding applications. RoHS compliant finishes are also available. Please note, this assembly does not ship with contacts.