| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F99PC L/C |
| SKU: | AAOMS27468T11F99PC L/C |
MS27468T11F99PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a jam nut mounting receptacle with crimp type and bayonet coupling, are designed for high-reliability electrical connections in harsh environments. With a military-specification rating, these connectors offer exceptional durability and performance, operating flawlessly in temperatures ranging from -65°C to 200°C. Made of high-strength aluminum with various plating options, including RoHS-compliant finishes, they provide superior conductivity and ingress protection. This assembly, designated as MS27468T11F99PCLC, does not ship with contacts, allowing for customizable configurations to meet specific application requirements. Perfect for aerospace, defense, and other mission-critical industries, the MIL-DTL-38999 Series I connectors ensure reliable connectivity in even the most demanding conditions.