| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F99PD L/C |
| SKU: | AAOMS27468T11F99PD L/C |
MS27468T11F99PD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer robust and reliable performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various configurations, including front and rear wall mount, as well as jam nut receptacles, they ensure secure connectivity. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, with options for RoHS compliant finishes. Constructed with high strength aluminum shells and offering a range of plating choices, including cadmium-free options, they provide durability and versatility. Please note that this assembly does not ship with contacts.