| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T11F99P L/C |
| SKU: | AAOMS27468T11F99P L/C |
MS27468T11F99P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors boast a robust design, featuring front wall mount, rear wall mount, and jam nut receptacles for versatile installation options. With up to 128 contacts housed in an insert, they ensure reliable connectivity in harsh environments, operating flawlessly between -65°C and 200°C. These connectors utilize M39029 rear release crimp contacts in various sizes, guaranteeing secure and efficient connections. Constructed with high-strength aluminum shells and available in a range of plating options, including cadmium-free finishes, they meet stringent military specifications for durability and performance. Please note that this assembly does not ship with contacts, allowing for customization based on specific application requirements.