MS27468T11F99S

Heilind Number:AAOMS27468T11F99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F99S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F99S
SKU:AAOMS27468T11F99S

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity, featuring up to 128 contacts within a sealed insert. Designed for harsh environments, they boast a wide operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors ensure versatile installation options. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Crafted from durable aluminum with multiple plating options such as gold and electroless nickel, these connectors provide reliable conductivity. Meeting MIL-DTL-38999 I military specifications, they are ideal for demanding applications that require rugged and dependable performance.