MS27468T11F99SD

Heilind Number:AAOMS27468T11F99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T11F99SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T11F99SD
SKU:AAOMS27468T11F99SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide secure connections. Utilizing M39029 rear release crimp contacts, they ensure reliable performance. The series meets military specification MIL-DTL-38999 I and offers RoHS compliance for environmentally conscious applications.