MS27468T13A4S

Heilind Number:AAOMS27468T13A4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13A4S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13A4S
SKU:AAOMS27468T13A4S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they boast a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, these connectors ensure secure installations. Featuring M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they cater to diverse connectivity needs. The high-strength aluminum shells come in different plating options such as iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant finishes also offered. With a service rating of I and 500 mating cycles, these connectors guarantee reliable performance in demanding applications.