MS27468T13A4SB

Heilind Number:AAOMS27468T13A4SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13A4SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13A4SB
SKU:AAOMS27468T13A4SB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts and a wide operating temperature range from -65 °C to 200 °C, these connectors are designed for durability. Featuring various mounting options including front wall, rear wall, and jam nut receptacles, they provide flexibility in installation. The connectors utilize M39029 rear release crimp contacts in multiple sizes, ensuring secure connections. Constructed with high-strength aluminum shells and available in different plating options, they offer reliable performance. RoHS compliant finishes are also available. Perfect for military and industrial applications, these connectors guarantee conductivity and environmental resistance, making them ideal for demanding situations.