MS27468T13A98S

Heilind Number:AAOMS27468T13A98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13A98S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13A98S
SKU:AAOMS27468T13A98S

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. With an operating temperature range of -65°C to 200°C, these connectors are suitable for diverse applications. Featuring M39029 rear release crimp contacts in various sizes, they guarantee efficient connectivity. The high-strength aluminum shells come in different plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I military specifications, these connectors are ideal for demanding environments that require durability and performance.