MS27468T13B35BC

Heilind Number:AAOMS27468T13B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B35BC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B35BC
SKU:AAOMS27468T13B35BC

Detailed Description

The MIL-DTL-38999 Series I connectors boast up to 128 contacts housed in a robust insert, ensuring reliable performance in harsh environments. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Crafted from high-strength aluminum, they offer durability and longevity. Plating options include cadmium-free finishes, catering to RoHS compliance. Suitable for military and industrial use, these connectors guarantee secure electrical connections with their bayonet coupling and removable crimp contacts. Whether in aerospace, defense, or telecommunications, the MIL-DTL-38999 Series I connectors deliver unparalleled performance and reliability.