MS27468T13B35PB

Heilind Number:AAOMS27468T13B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B35PB
SKU:AAOMS27468T13B35PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, these connectors are environmentally sealed and offer RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Ideal for military applications, the MIL-DTL-38999 I connectors ensure reliable performance with their durable build and contact options.