| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13B35PC L/C |
| SKU: | AAOMS27468T13B35PC L/C |
MS27468T13B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors provide secure and reliable electrical connections in harsh environments. Designed for military and industrial applications, these connectors feature up to 128 contacts in an insert, with options for front and rear wall mount as well as jam nut receptacles. Operating between -65°C and 200°C, they ensure performance in extreme conditions. Made with high-strength aluminum shells and available in various plating options, including RoHS-compliant finishes, these connectors offer durability and conductivity. Please note that this assembly does not ship with contacts.