| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13B35SB L/C |
| SKU: | AAOMS27468T13B35SB L/C |
MS27468T13B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, offer reliable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, including rear release crimp contacts, they provide flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability. The connectors come in receptacle form with jam nut mounting, meeting MIL-DTL-38999 I military specifications. Please note that this assembly does not ship with contacts.