MS27468T13B35SD

Heilind Number:AAOMS27468T13B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B35SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B35SD
SKU:AAOMS27468T13B35SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they provide versatility in design. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with high-strength aluminum shells and offered in different plating options such as cadmium and nickel, they meet stringent military specifications. Designed for durability, these connectors have a service rating of M and a mating life of 500 cycles, making them ideal for demanding environments.