MS27468T13B4AD

Heilind Number:AAOMS27468T13B4AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B4AD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B4AD
SKU:AAOMS27468T13B4AD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert and boasting environmental sealing. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer versatility in design. Constructed with high-strength aluminum shells and offered in multiple plating options, including RoHS-certified finishes, these connectors ensure reliability and durability. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to different installation requirements. With their Bayonet coupling and removable crimp contacts, they provide easy and secure connections. Meeting MIL-DTL-38999 I military specifications, these connectors guarantee performance in demanding conditions.