MS27468T13B4P

Heilind Number:AAOMS27468T13B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B4P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B4P
SKU:AAOMS27468T13B4P

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, as well as jam nut receptacles, they meet stringent military specifications. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure performance in extreme conditions. Utilizing M39029 rear release crimp contacts, they come in different shell sizes and insert arrangements. Constructed with high-strength aluminum shells and available in RoHS compliant finishes, including cadmium-free options, they provide durability and environmental protection. Suitable for demanding applications, these connectors guarantee secure and efficient electrical connections.