MS27468T13B4PD

Heilind Number:AAOMS27468T13B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B4PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B4PD
SKU:AAOMS27468T13B4PD

Detailed Description

MIL-DTL-38999 Series I connectors offer ruggedized performance with up to 128 contacts in an environmentally sealed insert. Operating within a wide temperature range from -65°C to 200°C, these connectors are ideal for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatile installation solutions. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. With various plating options available, including RoHS certified finishes, they offer enhanced durability. Conforming to military specification MIL-DTL-38999 I, these circular connectors are designed for demanding applications requiring high strength and conductivity.