| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13B4P L/C |
| SKU: | AAOMS27468T13B4P L/C |
MS27468T13B4P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity in harsh environments with up to 128 contacts in an insert. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors are versatile and secure. With an operating temperature range of -65°C to 200°C, they are suitable for a wide range of applications. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, these connectors provide efficient and customizable solutions. Constructed with high-strength aluminum shells and available in different plating options, such as electroless nickel and cadmium finishes, they meet stringent military specifications. Their environment-resistant design, along with RoHS compliance options, make them ideal for demanding industrial and defense applications. Please note that this assembly does not ship with contacts.