MS27468T13B8PA

Heilind Number:AAOMS27468T13B8PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B8PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B8PA
SKU:AAOMS27468T13B8PA

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional versatility and durability, featuring up to 128 contacts within an environmentally sealed insert. Operating flawlessly in extreme conditions, these connectors offer a wide temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they guarantee secure connections. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable performance. Crafted from high-strength aluminum, they come in multiple plating options such as cadmium and nickel, meeting diverse needs. RoHS compliant finishes are also available, underscoring their commitment to environmental responsibility. Ideal for military and industrial applications, these connectors, known for their rugged construction and precise engineering, are a trusted choice for demanding environments.