| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13B8PA L/C |
| SKU: | AAOMS27468T13B8PA L/C |
MS27468T13B8PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T13B8PALC model, are designed for rugged environments, offering reliable electrical connectivity in extreme conditions. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors ensure performance in a wide range of settings. Featuring jam nut mounting and bayonet coupling, they provide secure and efficient installation. The electroless nickel and cadmium olive drab finishes offer corrosion resistance, while the aluminum shell construction ensures durability. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust in the MIL-DTL-38999 Series I connectors for high-quality, high-reliability connectivity solutions.