| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13B8P L/C |
| SKU: | AAOMS27468T13B8P L/C |
MS27468T13B8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, they are suitable for harsh environments. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, these connectors offer versatility for different applications. Made with high strength aluminum shells and offering multiple plating options for durability and corrosion resistance, they meet stringent MIL-DTL-38999 I specifications. Please note that this assembly does not ship with contacts.