MS27468T13B8SA

Heilind Number:AAOMS27468T13B8SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B8SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B8SA
SKU:AAOMS27468T13B8SA

Detailed Description

The MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. Operating between -65°C and 200°C, these connectors are environmentally sealed and utilize M39029 rear release crimp contacts. Available in 9 shell sizes and 52 insert arrangements, they come in high-strength aluminum shells with various plating options, including cadmium-free finishes. With a service rating of I, these connectors ensure reliable performance and durability, making them ideal for demanding applications.