MS27468T13B8SB

Heilind Number:AAOMS27468T13B8SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B8SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B8SB
SKU:AAOMS27468T13B8SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility in connectivity solutions. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable performance. Constructed with high strength aluminum shells and offered in different plating options such as cadmium and nickel, they ensure durability and conductivity. Suitable for military and industrial applications, these circular connectors meet stringent performance standards for environmental resistance and reliability.