MS27468T13B8SD

Heilind Number:AAOMS27468T13B8SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B8SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B8SD
SKU:AAOMS27468T13B8SD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With operating temperatures ranging from -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. The connectors come in durable aluminum shells with various plating options, including cadmium-free finishes for RoHS compliance. Designed for military specifications, they feature bayonet coupling and jam nut mounting for secure installation. With gold-plated contacts and a service rating of I, these connectors ensure high conductivity and longevity, making them suitable for demanding environments.