MS27468T13B98PB

Heilind Number:AAOMS27468T13B98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B98PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B98PB
SKU:AAOMS27468T13B98PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatility in connectivity. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military and industrial applications, the MIL-DTL-38999 I connectors provide reliable performance in demanding settings.