| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13B98SA L/C |
| SKU: | AAOMS27468T13B98SA L/C |
MS27468T13B98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27468T13B98SALC, are top-of-the-line electrical receptacles designed for military and aerospace applications. With a robust construction and environmental sealing, these connectors ensure reliable performance in harsh conditions, with an operating temperature range from -65°C to 200°C. Featuring jam nut mounting and bayonet coupling, they offer secure and efficient connectivity. The electroless nickel and cadmium olive drab plating options provide corrosion resistance, making them suitable for rugged environments. Please note that this assembly does not ship with contacts.