MS27468T13F35AB

Heilind Number:AAOMS27468T13F35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13F35AB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13F35AB
SKU:AAOMS27468T13F35AB

Detailed Description

MIL-DTL-38999 Series I connectors, compliant with military specification, offer reliable performance in harsh environments. Featuring up to 128 contacts in a sealed insert, they ensure secure connectivity in a wide range of applications. With operating temperatures spanning from -65 °C to 200 °C, these connectors are designed for extreme conditions. Available in various shell sizes and insert arrangements, they accommodate diverse needs. The high-strength aluminum shells, along with options for different plating finishes, guarantee durability and corrosion resistance. Suitable for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatile solutions for demanding environments. The utilization of M39029 rear release crimp contacts ensures easy installation and maintenance. Trust in the MIL-DTL-38999 Series I for robust and dependable electrical connections.