MS27468T13F35AC

Heilind Number:AAOMS27468T13F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13F35AC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13F35AC
SKU:AAOMS27468T13F35AC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert for high-density connectivity. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The connectors come in durable high-strength aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. Offering front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they provide versatility for different installation requirements. Suitable for military and industrial applications, MIL-DTL-38999 Series I connectors ensure robust and efficient electrical connectivity.