MS27468T13F35PA

Heilind Number:AAOMS27468T13F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13F35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13F35PA
SKU:AAOMS27468T13F35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors meet RoHS compliance standards. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, all utilizing M39029 rear release crimp contacts. Perfect for military and industrial use, these connectors provide durable and secure electrical connections, with a mating type of bayonet and contact style of pin.