| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13F35PA L/C |
| SKU: | AAOMS27468T13F35PA L/C |
MS27468T13F35PA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27468T13F35PALC model, are engineered for high reliability in harsh environments. Featuring a jam nut mounting design with a shell size of 13-35, these connectors offer secure electrical connections. Constructed with durable aluminum shells and electroless nickel plating, they provide excellent conductivity and environmental resistance. With a maximum operating temperature of 200 °C and a minimum of -65 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for military, aerospace, and industrial use, these connectors meet stringent performance standards.