| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13F35P L/C |
| SKU: | AAOMS27468T13F35P L/C |
MS27468T13F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged durability and reliable performance in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure connections in a wide range of operating conditions, from -65°C to 200°C. Featuring high-strength aluminum shells and various plating options, including RoHS certified finishes, they meet stringent military specifications for aerospace and defense applications. Available in multiple shell sizes and insert arrangements, with options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatility and flexibility for your connectivity needs. Please note that this assembly does not ship with contacts.