MS27468T13F4BA

Heilind Number:AAOMS27468T13F4BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13F4BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13F4BA
SKU:AAOMS27468T13F4BA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements, with options for RFI grounding plugs. Constructed with high-strength aluminum shells, they offer various plating choices including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these circular connectors provide reliable connectivity for demanding applications.