MS27468T13F4S

Heilind Number:AAOMS27468T13F4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13F4S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13F4S
SKU:AAOMS27468T13F4S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, all meeting stringent military specifications. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity, with gold contact plating for enhanced conductivity. Suitable for both wall and jam nut mounting, these connectors are durable and long-lasting, making them ideal for demanding environments.